Paulmann 706.55 Lunar LED Panel 17W Warm White Matt Chrome Flat Design

MPN
706.55
Brand
Paulmann
EAN-13
4000870706558
Order Code
12-6086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann Lunar 706.55 LED panel features a 17 W light with a warm white glow and a matt chrome finish. This recessed LED light is ideal for creating a modern and elegant lighting atmosphere. It is suitable for use in residential or commercial settings, providing efficient and stylish illumination.
Type LED panel
Base Built-in LED
(Ø) 30cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Energy efficiency rating n.rel.
Factory colour Chrome (matt)
Height 3.8cm
Light bulb included Yes
Luminous Flux 1700lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 17W
Protection Class II
Rating per bulb 17W
Total luminous flux 1450lm

Reviews

Be the first to submit a review

Trustpilot