Paulmann 706.43 Lunar LED Panel 17W Warm White Even Room Light

MPN
706.43
Brand
Paulmann
EAN-13
4000870706435
Order Code
12-6084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Lunar 706.43 LED panel is a recessed lighting solution with a 17 W power output and a warm white, matt finish. Manufactured by Paulmann, it is designed to provide energy-efficient, subtle illumination, ideal for modern homes or office settings. This LED panel is perfect for creating an elegant and ambient atmosphere in ceilings where a minimalist aesthetic is desired.
Type LED panel
Base Built-in LED
(Ø) 30cm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Energy efficiency rating n.rel.
Factory colour White (matt)
Height 3.8cm
Light bulb included Yes
Luminous Flux 1700lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 17W
Protection Class II
Rating per bulb 17W
Total luminous flux 1450lm

Reviews

Be the first to submit a review

Trustpilot