Paulmann 70579.0 MaxLED 500 LED Strip Warm White 24V 3m Basic Set

MPN
70579
Brand
Paulmann
EAN-13
4000870705797
Order Code
05-7175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £57.30 £48.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's MaxLED 500 70579 LED strip basic set comes with a 3-metre warm white light and operates at 24 V. This versatile LED strip is perfect for illuminating cupboards and providing ambient lighting around your home. Ideal for those seeking efficient and stylish light emitting diode solutions.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Metal
Length 3m
Max. system power 23.5W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 1650lm
Series MaxLED
Usage location Inside
Weight 405g

Reviews

Be the first to submit a review

Trustpilot