Paulmann 70577 MaxLED 500 LED Strip Basic Set Warm White 1.5m 24V

MPN
70577
Brand
Paulmann
EAN-13
4000870705773
Order Code
05-7174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's MaxLED 500 70577 LED strip basic set includes a 24 V plug and measures 1.5 m. It emits warm white light, making it suitable for cupboard lighting or creating ambient lighting in various spaces. This LED strip is ideal for enhancing the atmosphere in homes or illuminating specific areas with energy-efficient lighting.
Type LED strip basic set
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Metal
Length 1.5m
Max. system power 12W
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 825lm
Series MaxLED
Usage location Inside
Weight 301g

Reviews

Be the first to submit a review

Trustpilot