Paulmann 70513 SimpLED Strip RGB Set 5m Runway Lights & Effects

MPN
70513
Brand
Paulmann
EAN-13
4000870705131
Order Code
05-7151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 28/10/2026

The Paulmann FN SimpLED Strip RGB 70513 LED strip set is a 5-metre RGB light emitting diode strip designed for versatile lighting applications. It operates at 12 V and is ideal for cupboard lighting or creating ambient effects in various settings. This set includes all necessary components for easy installation and is suitable for customisable, mood-enhancing illumination.
Type LED strip set
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Nominal Voltage 12V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 325lm
Series SimpLED
Usage location Inside
Weight 381g

Reviews

Be the first to submit a review

Trustpilot