Paulmann 70461 RGB Controller with Remote 6.3 x 3.5 x 2.2 cm 1 pc Plastic

MPN
70461
Brand
Paulmann
EAN-13
4000870704615
Order Code
05-7147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £21.38 £18.17
10+ £17.05
50+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 09/10/2026

Paulmann manufactures the 70461 Controller, a compact plastic device measuring 6.3 x 3.5 x 2.2 cm designed for use with LED strip lights. This controller is ideal for managing cupboard lighting or other applications requiring precise control of SMD strips. It supports efficient and versatile illumination solutions in various residential and commercial settings.
Type Controller
Housing colour White
Voltage 230V/50Hz
Energy efficiency rating n.a
Dimensions (L x W x H) 6.3 x 3.5 x 2.2cm
Height/depth 2.2cm
Housing Material Plastic
Length 6.3cm
Max. system power Max 60W
Protection class according to IEC 61140 III
Weight 140g
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot