Paulmann 70460 YourLED Eco LED Strip + Plug 12V 1m RGB Adhesive Backing

MPN
70460
Brand
Paulmann
EAN-13
4000870704608
Order Code
12-6082
Country of Origin
China
View Full Product Range (6)

Discontinued


The Paulmann YourLED Eco 70460 LED strip is a versatile, 1-metre RGB light strip with an operating voltage of 12V. Adhesive backing and a plug-in system allow for easy installation. Ideal for customisable illumination. It features energy-efficient SMD technology, making it perfect for ambient cupboard lighting or creative home decor. Suitable for both residential and commercial applications, this LED strip provides vibrant, adjustable colours to enhance any space.
Type LED strip
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Metal
Length 1m
Max. system power 6W
Nominal Voltage 12V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 110lm
Series YourLED
Usage location Inside
Voltage type 12V
Weight 76g

Trustpilot