Paulmann 70410 Floor U-section Rail 100x2.7cm Walkable LED Strip Holder

MPN
70410
Brand
Paulmann
EAN-13
4000870704103
Order Code
05-7144
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 15/08/2026

Paulmann offers the 70410 Floor U-section rail, measuring 100 cm by 2.7 cm, ideal for securely mounting LED strip lights. This sturdy rail is perfect for cupboard lighting and other creative indoor applications, providing excellent support and alignment for LED strips. Its design ensures efficient installation, enhancing the performance and aesthetic appeal of your lighting setup.
Type U-section rail
Colour Aluminium (anodised)
Energy efficiency rating n.a
Depth 0.7cm
Dimensions (L x W) 100 cm x 2.7 cm
Length 100cm
Weight 203g
Width 2.7cm

Reviews

Be the first to submit a review

Trustpilot