Paulmann 70266 Delta End Cap 0.8x2x2 cm 2 pcs for Clean Profile Closure

MPN
70266
Brand
Paulmann
EAN-13
4000870702666
Order Code
12-6076
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.76 £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Paulmann 70266 Delta U-section rail end cap is designed for LED strip installations, featuring dimensions of 0.8 x 2 x 2 cm and comes as a set of two pieces. Manufactured by Paulmann, these end caps are perfect for finishing and securing SMD strip lights within cupboard lighting setups. Ideal for enhancing and protecting LED strip lights, they provide a clean and professional look to any lighting project.
Type U-section rail end cap
Depth 2cm
Dim (W x H x D) 0.8 x 2 x 2 cm
Energy efficiency rating n.rel.
Factory colour Aluminium (matt)
Height 2cm
Width 0.8cm

Reviews

Be the first to submit a review

Trustpilot