Paulmann 70264 Delta U-Section Rail Corner Piece Inside 3.5x2.1x3.5cm

MPN
70264
Brand
Paulmann
EAN-13
4000870702642
Order Code
12-6074
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Paulmann 70264 Delta U-section rail corner piece is designed with dimensions of 3.5 x 2.1 x 3.5 cm. This component is ideal for use with LED strip lights, aiding in cupboard lighting applications. Its precise engineering ensures seamless transitions in LED strip light installations.
Type U-section rail corner piece (inside)
Depth 3.5cm
Dim (W x H x D) 3.5 x 2.1 x 3.5 cm
Energy efficiency rating n.rel.
Factory colour Satin
Height 2.1cm
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot