Paulmann 70263 Delta U-Section Cover 3.5x2.9x0.5cm 4pcs for Duo Profile

MPN
70263
Brand
Paulmann
EAN-13
4000870702635
Order Code
12-6073
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.59 £5.60
10+ £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Paulmann's Delta U-section cover, with dimensions of 3.5 x 2.9 x 0.5 cm, is designed to complement their LED strip lights. This set includes four pieces that enhance and protect the placement of LED strips. It is ideal for cupboard lighting or other applications where discrete and effective illumination is required.
Type U-section cover
Depth 0.5cm
Dim (W x H x D) 3.5 x 2.9 x 0.5 cm
Energy efficiency rating n.rel.
Factory colour Satin
Height 2.9cm
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot