Paulmann 70262 Delta U-section Diffusor LxW: 100cmx2cm 1pc LED-Compatible

MPN
70262
Brand
Paulmann
EAN-13
4000870702628
Order Code
12-6072
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.06 £13.65
10+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/09/2026

The Paulmann 70262 Delta U-section diffusor, measuring 100 cm by 2 cm, is designed for effective dispersal of LED strip lights. Manufactured with precision, it enhances cupboard lighting and can be integrated into various interior applications. Ideal for use in smd strip installations, this diffusor ensures a soft, even light distribution for aesthetic and functional illumination.
Type U-section diffusor
Depth 2cm
Dim (L x W) 100 cm x 2 cm
Energy efficiency rating n.rel.
Factory colour Aluminium
Length 100cm
Width 2cm

Reviews

Be the first to submit a review

Trustpilot