Paulmann 70255 YourLED Eco LED Strip 12V 5m Warm White Easy Install

MPN
70255
Brand
Paulmann
EAN-13
4000870702550
Order Code
12-6070
Country of Origin
China
View Full Product Range (6)

Discontinued


Paulmann's YourLED Eco 70255 LED strip features a warm white light and comes with a 12 V plug. Measuring 5 metres, it is ideal for cabinet, shelf, and cupboard lighting. This strip light is suitable for enhancing glass-floor lighting with energy-efficient illumination.
Type LED strip
Housing colour White
Power 1 x 12W
Energy efficiency rating n.a
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Metal
Length 5m
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 780lm
Series YourLED
Suitable for number of light sources 150
Usage location Inside
Weight 126g

Trustpilot