Paulmann 70210 YourLED Strip 12V 975mm RGB Coated Strips Lighting

MPN
70210
Brand
Paulmann
EAN-13
4000870702109
Order Code
12-6066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.75 £13.39
10+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann's YourLED 70210 LED strip features a 975 mm RGB strip with a 12 V plug, ideal for versatile lighting solutions. It is commonly used for glass-floor lighting, cabinet lighting, and shelf illumination. The strip's flexibility allows it to enhance any indoor space effectively.
Type LED strip
Housing colour Black
Power 1 x 9.36W
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Plastic
Length 975mm
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 184lm
Series YourLED
Usage location Inside
Weight 69g

Reviews

Be the first to submit a review

Trustpilot