Paulmann 70209 YourLED Strip + Plug 12V 975mm Neutral White 1 pc

MPN
70209
Brand
Paulmann
EAN-13
4000870702093
Order Code
12-6065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann manufactures the YourLED 70209 LED strip, featuring a plug and operating at 12 V. This strip is 975 mm long and emits a neutral white light. It's ideal for glass-floor lighting, cabinet lighting, and shelf illumination.
Type LED strip
Housing colour White
Power 1 x 3.12W
Energy efficiency rating n.a
Colour temperature (max.) 6000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 975mm
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 270lm
Series YourLED
Usage location Inside
Weight 68g

Reviews

Be the first to submit a review

Trustpilot