Paulmann 59070 UV Light Bulb E-27 75W Black Light Disco Effect

MPN
59070
Brand
Paulmann
EAN-13
4000870590706
Order Code
05-7139
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Paulmann 59070 UV light bulb, manufactured by Paulmann, features an E-27 fitting and operates at 75 watts. This ultraviolet lighting is suitable for creating atmospheric effects in entertainment venues or security applications. Its specialised UV light emissions make it ideal for highlighting fluorescent materials and detecting counterfeit items.
Type Pear shape
Colour Black light
Dimmable Yes
Base E-27
Diameter 55mm
Length 95mm
Rating 75W

Reviews

Be the first to submit a review

Trustpilot