Paulmann 53003 Light Bulb 130mm 230V E14 3W Clear Candle Dimmable

MPN
53003
Brand
Paulmann
EAN-13
4000870530030
Order Code
12-6059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.62 £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

The Paulmann light bulb is a dimmable, clear, candle-shaped bulb suitable for decorative lighting applications. It operates at 230 V with a 3 W power consumption and features an E14 socket. Ideal for creating ambient or mood lighting environments, it comes in a single unit packaging.
Type Candle shape
Colour Clear
Dimmable Yes
Base E14
Operating Voltage 230V
Diameter 35mm
Dim (Ø x L) 35 mm x 130 mm
Durability rating 1000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating n.rel.
Equivalent to power rating 3W
Length 130mm
Light bulb features dimmable
Misc Attribute Candle shaped
Product lifespan approx 1000h
Rating 3W

Reviews

Be the first to submit a review

Trustpilot