Paulmann 50391 LED Zigbee E-27 Bulb 4.7W Tunable White App-Controlled

Order Code:

05-7135

Brand: Paulmann MPN: 50391 EAN-13: 4000870503911
Qty Unit Price (Ex VAT)
1+ £17.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Paulmann 50391 LED (monochrome) is a gold-coloured LED bulb with a pear shape and an E-27 fitting, designed as an energy-efficient replacement for traditional 40 W bulbs. This app-controlled bulb offers modern convenience and can be used in a variety of indoor settings that require soft, ambient lighting. Ideal for households seeking to reduce energy consumption while maintaining a classic aesthetic.
Type LED (monochrome)
Colour Gold
Dimmable Yes
Base E-27
(Ø) 60mm
Bulb shape A60
Cloud integration Zigbee
Colour rendering 822
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2200K
Colour temperature (max.) 6500K
Colour temperature (min.) 2200K
Colour temperature range 2200 - 6500 K
Dim (Ø x H) 60 mm x 105 mm
Durability rating 15000h
Energy consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Factory colour Matt
Height 105mm
Light bulb features App-controlled
Light bulbshape Pear shape
Luminous Flux 470lm
Operating Voltage 230V
Power 4.7W
Power Factor 0.55
Power Rating 4.7W
Product lifespan approx 15000h
Rated luminous flux 470lm
Total luminous flux 470lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot