Paulmann 50140 Gent 2 Remote Control Zigbee 3.0 Up to 30 Lamps Control

MPN
50140
Brand
Paulmann
EAN-13
4000870501405
Order Code
05-7134
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.84
10+ £25.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Paulmann's 50140 Gent 2 is a sleek white remote control designed for effortless lighting management. The Paulmann 50140 remote control allows users to conveniently adjust lighting settings from afar. Ideal for enhancing the comfort and functionality of home interiors, this device suits any modern living space.
Type Remote control
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Battery quantity 2
Cloud integration Zigbee
Depth 137mm
External length 137mm
External Width 45mm
Height/depth 13mm
Light features App-enabled
Power supply (LOV) battery-powered
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 50000h
Series Paulmann Home
Size CR 2032
Width 45mm

Reviews

Be the first to submit a review

Trustpilot