Paulmann 50138 Zigbee Smart Plug Robust IP44 In-line Socket Black 3680W

MPN
50138
Brand
Paulmann
EAN-13
4000870501382
Order Code
05-7133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.13
10+ £26.80
50+ £26.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann Zigbee Smart Plug 50138 is a black in-line socket designed for smart home integration. It features remote control capabilities and energy monitoring. Ideal for automating appliances, it enhances convenience and efficiency in household settings.
Type In-line socket
Housing colour Black
IP Rating IP44
Energy efficiency rating n.a
Cloud integration Zigbee
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 60mm
External length 60mm
External Width 59mm
Height/depth 59mm
Light features App-enabled
Power supply (LOV) mains-powered
Rated lifetime L70/B50 at 25 °C 30000h
Series Paulmann Home
Width 59mm

Reviews

Be the first to submit a review

Trustpilot