Paulmann 50135 Smik Gateway Smart Home Control White/Anthracite

MPN
50135
Brand
Paulmann
EAN-13
4000870501351
Order Code
05-7132
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Paulmann's Smik Gateway 50135 is a sleek white and anthracite home gateway ideal for smart home applications. This device allows for seamless integration and control of connected home systems. The gateway ensures reliable connectivity for optimising home automation solutions.
Type Gateway
Housing colour White, AnthraciteA
Energy efficiency rating n.a
Cloud integration Zigbee
External length 84mm
External Width 72mm
Height/depth 26mm
Length 84mm
Light features App-enabled
Power supply (LOV) mains-powered
Series Paulmann Home
Width 72mm

Reviews

Be the first to submit a review

Trustpilot