Paulmann 50134 SH ZB Wall Switch Smart Zigbee On/Off Dimmer White

MPN
50134
Brand
Paulmann
EAN-13
4000870501344
Order Code
05-7131
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.73 £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Paulmann manufactures the SH ZB Wandtaster Doppelwippe On/Off/Dimm wireless switch in a sleek white design. This versatile switch allows for convenient on/off and dimming control, ideal for smart home applications. Suitable for integration into a Paulmann Home system, it ensures seamless wireless operation.
Type Wireless switch
Colour White
Energy efficiency rating n.a
Batteries 1
Cloud integration Zigbee
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 15mm
External length 15mm
External Width 81mm
Height 81mm
Light features App-enabled
Power supply (LOV) mains-powered
Protection Class III
Series Paulmann Home
Transfer Standard (Smart Home) ZigBee
Width 81mm

Reviews

Be the first to submit a review

Trustpilot