Paulmann 50120 URail ZigBee In-line Feeder Chrome Matt 230V 1000W max

MPN
50120
Brand
Paulmann
EAN-13
4000870501207
Order Code
05-7126
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.74
10+ £74.44
50+ £74.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann's URail ZigBee Mitteleinspeisung 50120 is a high voltage mounting rail, featuring an in-line feeder in a chrome matt finish. It integrates seamlessly into smart home systems for enhanced lighting control. Ideal for modern lighting setups, it offers efficient distribution of power along a rail system.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component In-line feeder
Dimensions (L x W x H) 196 x 227 x 48mm
Height/depth 48mm
Housing Material Plastic
Length 196mm
Nominal Voltage 230V
Width 227mm

Reviews

Be the first to submit a review

Trustpilot