Paulmann 50051 URail Actuator White Accessory for Rail System

MPN
50051
Brand
Paulmann
EAN-13
4000870500514
Order Code
17-1714
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.47 £43.75
10+ £42.21
50+ £42.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann 50051, also known by the alternate description 1657189, is designed as an actuator accessory for the URail system. This white accessory is engineered to integrate seamlessly with the existing Paulmann rail infrastructure, facilitating enhanced control of lighting setups in both residential and commercial environments. The primary function of the actuator is to enable efficient management of lighting conditions, offering compatibility with modern smart home systems and allowing for automated or manual adjustments. Suitable for applications requiring precise lighting control, the Paulmann 50051 is typically employed in environments where adaptability and energy efficiency are paramount. Its robust construction ensures long-term reliability, making it an invaluable component for engineers focused on modern electrical installations.
Type Actuator
Base Not Applicable
Cloud integration Alexa
Colour White
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 56 x 155 x 35 mm
Height 35mm
Length 56mm
Material Metal
Operating Voltage 230V
Power 400W
Product Type Actuator
Transfer Standard (Smart Home) ZigBee
Width 155mm

Reviews

Be the first to submit a review

Trustpilot