Paulmann 50049 YourLED Controller 12V Plastic Zigbee-Controlled Lighting

Order Code:

05-7121

Brand: Paulmann MPN: 50049 EAN-13: 4000870500491

Discontinued


The Paulmann 50049 YourLED Controller, made of plastic and measuring 95 x 38 x 28 mm, operates at 12 V. This device efficiently manages LED strip lights, ideal for cupboard lighting and other strip light applications. It is suitable for integrating with systems like Conrad Connect for smart lighting solutions.
Type Controller
Power 60W
Voltage 12V
Cloud integration Alexa
Data exchange Bidirectional (bi)
Dimensions (L x W x H) 95 x 38 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Length 95mm
Material Plastic
Product lifespan approx 30.000h
Protection Class III
Transfer Standard (Smart Home) ZigBee
Width 38mm

You may also like


Trustpilot