Paulmann 41305 Nova Plus Coin LED recessed light Satin Bathroom Lighting 1pc

MPN
41305
Brand
Paulmann
EAN-13
4000870413050
Order Code
17-1713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.07 £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,208 in stock

Paulmann 41305 is an advanced LED recessed light in the Nova Plus Coin series, designed specifically for bathroom lighting. Identified by its alternate description, 3387285 - Paulmann 41305, this product features a satin finish, providing a sleek and modern aesthetic while ensuring optimal light diffusion. Engineered to deliver high energy efficiency, the unit is IP44 rated, making it suitable for installation in zones susceptible to moisture, such as bathrooms or wetroom environments. Constructed for easy installation flush with the ceiling, its robust design supports longevity and reliability, making it a practical choice for residential or commercial applications where consistent and effective lighting is essential.
Type LED bathroom recessed light
Bulb Type LED (monochrome)
Colour Satin
Colour Temperature 3000K
Content 1
Energy efficiency rating F (A - G)
Luminous Flux 550lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V AC
Outside Diameter 50mm
Product Type LED bathroom recessed light
Protection Class II
Rating per bulb 5.5W
Total luminous flux 550lm

Reviews

Be the first to submit a review

Trustpilot