Paulmann 404001963 Micro Line Circlip Black Swivel for Furniture Lights

MPN
404001963
Brand
Paulmann
EAN-13
4000870000274
Order Code
05-7116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.360
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Paulmann Circlip, model number 404001963, comes in a black finish. It is commonly used to secure components together in mechanical systems. Manufactured by Paulmann, this part ensures reliable performance in various applications.
Type Circlip
Housing colour Black
Dimmable Yes
Energy efficiency rating n.a
Depth 450mm
Diameter 50mm
Dimensions (Ø x H) 50 x 40mm
External length 45mm
External Width 45mm
Height/depth 40mm
Housing Material Plastic
Outer diameter 50mm
Width 450mm

Reviews

Be the first to submit a review

Trustpilot