Paulmann 404000753 Circlip Silver 1 pc Durable & Sleek Design

MPN
404000753
Brand
Paulmann
EAN-13
4000870000267
Order Code
05-7115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.360
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Paulmann's item number 404000753 is a silver circlip. This component is typically used to secure items onto a shaft or within a bore. It is a single piece, ideal for ensuring a firm hold in mechanical applications.
Type Circlip
Colour Silver
Energy efficiency rating n.a
Diameter 35mm
Dimensions (Ø) 35mm
Material Metal
Outside Ø 35mm

Reviews

Be the first to submit a review

Trustpilot