Paulmann 29143 LED Warm White G4 1.8W 3pcs Compact Energy-saving Durable

MPN
29143
Brand
Paulmann
EAN-13
4000870291436
Order Code
05-7112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.61
10+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Paulmann 29143 LED bulb is a monochrome light featuring warm white illumination. It is compact with dimensions of 13 mm by 36 mm, consuming only 1.8 watts each. These energy-efficient bulbs are typically used for decorative or accent lighting.
Type LED (monochrome)
Colour Clear
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 13mm
Dim (Ø x H) 13 mm x 36 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 36mm
LEDs 1
Luminous Flux 200lm
Number of lights (max.) 1
Power Factor 0.63
Product lifespan approx 15000h
Rated luminous flux 200lm
Rating 1.8W
Total luminous flux 200lm
Version clear

Reviews

Be the first to submit a review

Trustpilot