Paulmann 29101 LED Reflector GU5.3 6W 3000K 3-step Dimmable Warm White

MPN
29101
Brand
Paulmann
EAN-13
4000870291016
Order Code
05-7110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Paulmann 29101 LED bulb is a 6-watt, monochrome light that emits a warm white glow, ideal for creating a cosy atmosphere. With dimensions of 50 mm x 48 mm, this GU5.3 fitting is suitable for smaller lighting fixtures. Typically used in residential spaces, this energy-efficient bulb is perfect for accent and task lighting applications.
Type LED (monochrome)
Colour Chrome (matt)
Dimmable Yes
Base GU5.3
Operating Voltage 12V
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 48 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 48mm
LEDs 1
Luminous Flux 445lm
Material properties chrome plated
Number of lights (max.) 1
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 38°
Rated luminous flux 445lm
Rating 6W
Total luminous flux 445lm
Version clear

Reviews

Be the first to submit a review

Trustpilot