Paulmann 29099 LED G9 7.2W Warm White Dimmable 800lm Compact Pin-Base Lamp

MPN
29099
Brand
Paulmann
EAN-13
4000870290996
Order Code
05-7109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Paulmann 29099 LED light bulb features a monochrome design, operating at 7.2 watts to emit a warm white glow, measuring 22 mm in diameter and 69 mm in height. This energy-efficient bulb is designed for G9 fittings, making it ideal for use in compact lamps and decorative lighting applications. Its efficient performance and warm light make it suitable for creating a cosy atmosphere in residential settings.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base G9
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 22mm
Dim (Ø x H) 22 mm x 69 mm
Durability rating 15000h
Energy efficiency rating E (A - G)
Height 69mm
LEDs 1
Luminous Flux 800lm
Number of lights (max.) 1
Power Factor 1
Product lifespan approx 15000h
Rated luminous flux 800lm
Rating 7.2W
Total luminous flux 800lm
Version clear

Reviews

Be the first to submit a review

Trustpilot