Paulmann 29090 LED Bulbs 5-pack E27 7W 2700K Warm White Light

MPN
29090
Brand
Paulmann
EAN-13
4000870290903
Order Code
05-7108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.14
10+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann 29090 LED (monochrome) is a pear-shaped light bulb providing warm white illumination at 7 watts. Each bulb is energy efficient with an EEC E rating, designed for E-27 fittings and measuring 60 mm by 106 mm. Ideal for creating cosy atmospheres in home settings, this pack of five bulbs is a versatile choice for various lighting needs.
Type Pear shape
Colour Matt
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 106 mm
Durability rating 15000h
Energy efficiency rating E (A - G)
Height 106mm
LEDs 5
Luminous Flux 806lm
Power Factor 0.7
Product lifespan approx 15000h
Rated luminous flux 806lm
Rating 7W
Total luminous flux 806lm
Version matte

Reviews

Be the first to submit a review

Trustpilot