Paulmann 28976 LED GU10 Reflector Bulb 6.5W 425lm Warm White 2700K

MPN
28976
Brand
Paulmann
EAN-13
4000870289761
Order Code
05-7104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.90
10+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Paulmann 28976 LED bulb is a 6.5 W monochrome reflector GU10 bulb that emits warm white light. With dimensions of 51 mm by 54 mm, this energy-efficient light source falls under Energy Efficiency Class G. Ideal for accent lighting, it suits domestic or commercial settings where a cosy atmosphere is desired.
Type Reflector bulb
Colour Aluminium
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 51mm
Dim (Ø x H) 51 mm x 54 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 54mm
Luminous Flux 425lm
Power Factor 0.54
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 425lm
Rating 54mA
Total luminous flux 425lm

Reviews

Be the first to submit a review

Trustpilot