Paulmann 28974 LED Grow Light 230V 3.5W Amber Promotes Indoor Plant Growth

MPN
28974
Brand
Paulmann
EAN-13
4000870289747
Order Code
05-7103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Paulmann LED grow light 230 V GU10 3.5 W Amber is designed for effective plant lighting. It is ideal for use in plant nurseries and greenhouses. This durable LED lamp, identified by model number 28974, supports plant growth in indoor environments.
Type LED grow light
Colour 1100K
Dimmable No
Base GU10
Operating Voltage 230V
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Durability rating 15000h
Height 54mm
Luminous Flux 95lm
Power Factor 0.48
Product lifespan approx 15000h
Radiation Angle 110°
Rated luminous flux 65lm
Rating 3.5W
Total luminous flux 95lm

Reviews

Be the first to submit a review

Trustpilot