Paulmann 28952 LED E27 5W Gold Pear Lamp Cozy Light Dimmable 1 pc

MPN
28952
Brand
Paulmann
EAN-13
4000870289525
Order Code
05-7101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.04
10+ £6.57
50+ £6.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The Paulmann 28952 is a monochrome LED light bulb with a pear shape, measuring 60 mm in diameter and 106 mm in height. It is a 5-watt bulb that offers energy-efficient lighting with a gold finish, suitable for domestic and decorative lighting applications. This product is ideal for enhancing ambience in living spaces with its warm, distinctive glow.
Type Pear shape
Colour Gold
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800 K
Diameter 60mm
Dim (Ø x H) 60 mm x 106 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Height 106mm
Luminous Flux 250lm
Power Factor 1
Product lifespan approx 15000h
Rated luminous flux 250lm
Rating 5W
Total luminous flux 250lm

Reviews

Be the first to submit a review

Trustpilot