Paulmann 28951 LED E14 Candle 4W Gold Dimmable Cosy Light 1 Pc

MPN
28951
Brand
Paulmann
EAN-13
4000870289518
Order Code
05-7100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Paulmann 28951 LED (monochrome) is a candle-shaped bulb with a gold finish, measuring 35 mm by 98 mm, and offering 4 W of power. Ideal for creating a warm atmosphere, this energy-efficient LED bulb fits E14 sockets. It is perfect for settings that desire both functionality and decorative appeal.
Type Candle shape
Colour Gold
Dimmable Yes
Base E14
Operating Voltage 230V
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800 K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Height 98mm
Luminous Flux 150lm
Power Factor 1
Product lifespan approx 15000h
Rated luminous flux 150lm
Rating 4W
Total luminous flux 150lm

Reviews

Be the first to submit a review

Trustpilot