Paulmann 28903 LED Tube 18W Neutral White 4000K 1800lm G13 Socket 1214mm

MPN
28903
Brand
Paulmann
EAN-13
4000870289037
Order Code
05-7098
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/12/2026

Paulmann's LED tube, model number 28903, features a G13 fitting and consumes 18 watts, providing neutral white light. Measuring 28 mm in diameter and 1214 mm in length, it's ideal for energy-efficient lighting in both residential and commercial settings. This LED bulb offers a sustainable alternative to traditional fluorescent tubes.
Type LED tube
Colour 4000K
Dimmable No
Base G13
Operating Voltage 230V
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Length 1214mm
Luminous Flux 1800lm
Number of bulbs 1
Outside Ø 28
Power Factor 0.96
Product lifespan approx 15000h
Rated luminous flux 1800lm
Rating 18W
Total luminous flux 1lm
Version matte

Reviews

Be the first to submit a review

Trustpilot