Paulmann 28901 LED GU10 Reflector 6.5W Warm White Dimmable Spotlight

MPN
28901
Brand
Paulmann
EAN-13
4000870289013
Order Code
05-7097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Paulmann 28901 LED bulb is a monochrome, warm white GU10 reflector bulb with a power consumption of 6.5 watts. It features a diameter of 111 mm and a height of 70 mm, making it ideal for spotlighting and accent lighting. Designed for energy efficiency, this bulb is perfect for both domestic and commercial applications.
Type Reflector bulb
Colour Silver
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb shape QPAR111
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 111mm
Dim (Ø x H) 111 mm x 70 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating G (A - G)
Height 70mm
Luminous Flux 425lm
Power Factor 0.7
Product lifespan approx 15000h
Radiation Angle 24°
Rated luminous flux 425lm
Rating 6.5W
Total luminous flux 425lm
Version clear

Reviews

Be the first to submit a review

Trustpilot