Paulmann 28833 LED GY6.35 4W Dimmable Warm White Energy-efficient

MPN
28833
Brand
Paulmann
EAN-13
4000870288337
Order Code
05-7096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Paulmann 28833 is an LED monochrome light bulb known for its compact size and efficient 4 W power consumption. It emits a warm white light and is designed with a GY6.35 base, making it suitable for various household lighting fixtures. This bulb is ideal for enhancing cosy atmospheres in living spaces with its pleasant colour output.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 18mm
Dim (Ø x H) 18 mm x 50 mm
Durability rating 25000h
Energy efficiency rating F (A - G)
Height 50mm
Luminous Flux 400lm
Power Factor 0.9
Product lifespan approx 25000h
Rated luminous flux 400lm
Rating 4W
Total luminous flux 400lm

Reviews

Be the first to submit a review

Trustpilot