Paulmann 28817 LED E-27 15W Warm White Dimmable Full Glass Filament Lamp

MPN
28817
Brand
Paulmann
EAN-13
4000870288177
Order Code
05-7091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.58
10+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Paulmann 28817 LED light bulb features a monochrome LED with an E27 base, using 15 watts to emit a warm white glow. Measuring 70 mm in diameter and 135 mm in height, it is energy-efficient with a rating of E (A - G). This bulb is ideal for creating cosy atmospheres in living rooms or bedrooms.
Type LED (monochrome)
Colour Clear
Dimmable Yes
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 70mm
Dim (Ø x H) 70 mm x 135 mm
Durability rating 15000h
Energy efficiency rating E (A - G)
Height 135mm
Luminous Flux 2lm
Power Factor 0.8
Product lifespan approx 15000h
Rated luminous flux 2000lm
Rating 15W
Total luminous flux 2lm

Reviews

Be the first to submit a review

Trustpilot