Paulmann 28758 LED Warm White GU5.3 6.5W Reflector for Rope Systems

MPN
28758
Brand
Paulmann
EAN-13
4000870287583
Order Code
05-7088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Paulmann 28758 LED bulb provides a warm white light with a GU5.3 base and consumes 6.5 watts, making it an efficient choice for lighting. It measures 50 mm in diameter and 48 mm in height, suitable for compact spaces. Commonly used in residential or commercial settings, this LED light bulb offers energy-efficient monochrome illumination.
Type LED (monochrome)
Colour White (matt)
Dimmable Yes
Base GU5.3
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 48 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 48mm
LEDs 1
Luminous Flux 445lm
Power Factor 0.9
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 445lm
Rating 6.5W
Total luminous flux 445lm
Version clear

Reviews

Be the first to submit a review

Trustpilot