Paulmann 28697 LED Filament Lamp E27 11.5W Warm White All-Direction

MPN
28697
Brand
Paulmann
EAN-13
4000870286975
Order Code
05-7078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.53
10+ £8.00
50+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,214 availableBack-order availability date - 14/11/2026

The Paulmann 28697 LED light bulb features an E-27 socket and consumes 11.5 watts, providing warm white illumination. This monochrome LED bulb, measuring 67 mm in diameter and 118 mm in height, is energy efficient with an energy efficiency class of E. Typical applications include residential and commercial lighting where a cosy and inviting ambiance is desired.
Type LED (monochrome)
Colour Clear
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 67mm
Dim (Ø x H) 67 mm x 118 mm
Durability rating 15000h
Energy efficiency rating E (A - G)
Height 118mm
Luminous Flux 1000lm
Power Factor 0.55
Product lifespan approx 15000h
Rated luminous flux 1521lm
Rating 11.5W
Total luminous flux 1000lm

Reviews

Be the first to submit a review

Trustpilot