Paulmann 28683 LED Filament Candle Lamp 2.6W Warm White E14 Socket

MPN
28683
Brand
Paulmann
EAN-13
4000870286838
Order Code
05-7073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Paulmann 28683 LED bulb offers warm white lighting with a power consumption of 2.6 W. It features an E14 fitting and measures 35 mm in diameter and 98 mm in height. Ideal for energy-efficient household lighting, this monochrome LED bulb is suitable for various indoor applications.
Type LED (monochrome)
Colour Clear
Dimmable No
Base E14
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x H) 35 mm x 98 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 98mm
Luminous Flux 250lm
Power Factor 0.5
Product lifespan approx 15000h
Rated luminous flux 250lm
Rating 2.6W
Start-up time required to reach 60 % luminous flux (in sec) 0,2s
Total luminous flux 250lm

Reviews

Be the first to submit a review

Trustpilot