Paulmann 28515 LED Reflector Lamp 8W Warm White G53 Ø111x56mm

MPN
28515
Brand
Paulmann
EAN-13
4000870285152
Order Code
05-7068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.79
10+ £16.84
50+ £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Paulmann's 28515 LED light bulb features an 8 W monochrome LED providing warm white light. With dimensions of 111 mm in diameter and 56 mm in height, this bulb fits G53 sockets. Ideal for creating cosy atmospheres in living spaces, it offers energy-efficient lighting.
Type LED (monochrome)
Colour Aluminium
Dimmable No
Base G53
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 111mm
Dim (Ø x H) 111 mm x 56 mm
Durability rating 15000h
Energy efficiency rating G (A - G)
Height 56mm
Luminous Flux 500lm
Power Factor 0.7
Product lifespan approx 15000h
Radiation Angle 24°
Rated luminous flux 500lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0,0s
Total luminous flux 500lm

Reviews

Be the first to submit a review

Trustpilot