Paulmann 28514 LED Reflector Lamp GU10 4W Warm White EEC F 111x70mm

MPN
28514
Brand
Paulmann
EAN-13
4000870285145
Order Code
05-7067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.96
50+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Paulmann 28514 LED light bulb is a monochrome LED with a GU10 fitting and operates at 4 watts, providing a warm white light. It measures 111 mm in diameter and 70 mm in height, making it suitable for compact spaces. Ideal for both domestic and commercial lighting applications, this energy-efficient bulb fits a variety of light fixtures.
Type LED (monochrome)
Colour Aluminium
Dimmable No
Base GU10
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 111mm
Dim (Ø x H) 111 mm x 70 mm
Durability rating 15000h
Energy efficiency rating F (A - G)
Height 70mm
Luminous Flux 350lm
Power Factor 0.4
Product lifespan approx 15000h
Radiation Angle 24°
Rated luminous flux 350lm
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 0,0s
Total luminous flux 350lm

Reviews

Be the first to submit a review

Trustpilot