We'll be carrying out scheduled maintenance starting at 08:30BST. The site will be temporarily unavailable. We apologise for any inconvenience.

Paulmann 17946 Premium Line Recess-Mount Bracket Halogen GU5.3 Chrome

Order Code:

12-6048

Brand: Paulmann MPN: 17946 EAN-13: 4000870179468
Qty Unit Price (Ex VAT)
1+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Paulmann 17946 Recess-mount bracket is designed for HV halogen GU5.3 50 W chrome lights. This recessed lighting fixture is ideal for installations in modern spaces where subtle and effective illumination is needed. It is commonly used in both residential and commercial settings to provide focused and elegant lighting without visible fixtures.
Type Recess-mount bracket
Colour Chrome
Voltage 12V
IP Rating IP44
Energy efficiency rating n.a
Base GU5.3
Bulb Type HV halogen
Diameter 79mm
Dimensions (Ø) 79mm
Light bulb included No
Material Aluminium
Material (details) Aluminium
Zinc
Misc Attribute Circular
Mounting depth 60mm
Number of bulbs 1
Outside Ø 79mm
Protection Class III
Protection screen Clear
Radiation angle
Rating per bulb 50W
Recess depth 60mm
Recess diameter 70mm
Recess length 0mm
Recess width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot