Christmas Opening Hours and Delivery Dates here

Paul Neuhaus Indoor Light Fittings LED plinth lighting 628342

The Paul Neuhaus HELENA LED plinth lighting sets in warm white aluminium are elegant solutions for under-cabinet and accent lighting.
Description Image Product Buy Pricing (Ex VAT) Colour Power Dimensions Number of bulbs Total luminous flux Width Type Voltage Base Bulb Type Energy efficiency rating Height IP Rating Length Light bulb included Light features Luminous Flux Material Misc Attribute Power supply (LOV)
Paul Neuhaus 1120-95-2 HELENA LED Plinth Lighting Set 4W Warm White Aluminium
Paul Neuhaus 1120-95-2 HELENA LED Plinth Lighting Set 4W Warm White Aluminium
Extended range
Order code: 10-1722
MPN: 1120-95-2

3 available to back orderBack-order availability date - 11/01/2026
1+ £31.94
Price per unit Ex VAT
Aluminium (brushed) 4W (L x W x H) 19 x 5 x 0.7 cm 2 560lm 5cm LED plinth lighting 230V Built-in LED LED (monochrome) n.rel. 0.7cm IP20 19cm Yes Non contact operation 280lm Plastic Rectangular mains-powered
Paul Neuhaus 1121-95-2 HELENA LED Plinth Light 2piece Set Warm White Aluminium
Paul Neuhaus 1121-95-2 HELENA LED Plinth Light 2piece Set Warm White Aluminium
Extended range
Order code: 10-1723
MPN: 1121-95-2

16 available to back orderBack-order availability date - 11/01/2026
1+ £36.74
Price per unit Ex VAT
Aluminium 4W (L x W x H) 19 x 5 x 0.7 cm 2 560lm 5cm LED plinth lighting 230V Built-in LED LED (monochrome) n.rel. 0.7cm IP20 19cm Yes Non contact operation 280lm Plastic Rectangular mains-powered
Paul Neuhaus 1121-95-3 HELENA LED Plinth Light Set 6W Warm White Aluminium
Paul Neuhaus 1121-95-3 HELENA LED Plinth Light Set 6W Warm White Aluminium
Extended range
Order code: 10-1724
MPN: 1121-95-3

18 available to back orderBack-order availability date - 11/01/2026
1+ £44.74
Price per unit Ex VAT
Aluminium 6W (L x W x H) 19 x 6.6 x 0.7 cm 3 840lm 6.6cm LED plinth lighting 230V Built-in LED LED (monochrome) n.rel. 0.7cm IP20 19cm Yes Non contact operation 280lm Plastic Rectangular mains-powered


Trustpilot