Paul Neuhaus 9675-13 Robert LED Outdoor Wall Light 18W Anthracite IP44

Order Code:

10-1728

Brand: Paul Neuhaus MPN: 9675-13 EAN-13: 4012248313220

Discontinued


The Paul Neuhaus Robert 9675-13 is an LED outdoor wall light offering 18 watts of illumination in an anthracite finish. This durable and stylish light is ideal for enhancing garden lighting and outdoor spaces. It combines functionality with modern design, perfect for illuminating walls and pathways.
Type LED outdoor wall light
Colour temperature 3000K
IP Rating IP44
Power 18W
Colour Warm white
Dim (L x W x H) 25 x 6.3 x 6.3 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 6.3cm
Length 25cm
Light bulb included Yes
Light features Top and bottom light emission
Luminous Flux 1250lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation angle 120°
Rating per bulb 18W
Total luminous flux 1250lm
Width 6.3cm

You may also like


Trustpilot