Christmas Opening Hours and Delivery Dates here

Paul Neuhaus 1121-95-3 HELENA LED Plinth Light Set 6W Warm White Aluminium

Order Code:

10-1724

Brand: Paul Neuhaus MPN: 1121-95-3 EAN-13: 4012248291214
Qty Unit Price (Ex VAT)
1+ £44.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Paul Neuhaus, the HELENA LED plinth lighting set features built-in 6W LEDs that emit a warm white hue. Made from aluminium, this monochrome lighting solution is perfect for enhancing kitchen, wardrobe, or furniture illumination. Its sleek design is ideal for creating ambient drawer and cupboard lighting.
Type LED plinth lighting
Colour Aluminium
Power 6W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (L x W x H) 19 x 6.6 x 0.7 cm
Energy efficiency rating n.rel.
Height 0.7cm
IP Rating IP20
Length 19cm
Light bulb included Yes
Light features Non contact operation
Luminous Flux 280lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 3
Power supply (LOV) mains-powered
Radiation angle 120°
Rating per bulb 2W
Total luminous flux 840lm
Width 6.6cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot