Christmas Opening Hours and Delivery Dates here

Paul Neuhaus 1121-95-2 HELENA LED Plinth Light 2piece Set Warm White Aluminium

Order Code:

10-1723

Brand: Paul Neuhaus MPN: 1121-95-2 EAN-13: 4012248291207
Qty Unit Price (Ex VAT)
1+ £36.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 15/01/2026

Paul Neuhaus offers the HELENA LED plinth lighting set, featuring built-in 4 W monochrome LEDs in a warm white hue with an aluminium finish. This energy-efficient lighting is ideal for illuminating kitchen cabinets, wardrobes, and furniture plinths. The two-piece set provides versatile lighting solutions for enhancing the ambience of various spaces.
Type LED plinth lighting
Colour Aluminium
Power 4W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Dimensions (L x W x H) 19 x 5 x 0.7 cm
Energy efficiency rating n.rel.
Height 0.7cm
IP Rating IP20
Length 19cm
Light bulb included Yes
Light features Non contact operation
Luminous Flux 280lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 2
Power supply (LOV) mains-powered
Radiation angle 120°
Rating per bulb 2W
Total luminous flux 560lm
Width 5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot